5,000 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥896.35 (¥985.985) |
| 10+ | ¥625.4 (¥687.94) |
| 25+ | ¥582.86 (¥641.146) |
| 50+ | ¥492.68 (¥541.948) |
| 100+ | ¥460.79 (¥506.869) |
| 250+ | ¥438.11 (¥481.921) |
| 500+ | ¥392.74 (¥432.014) |
| 1000+ | ¥335.35 (¥368.885) |
Product Information
Product Overview
The ITS724G is a 4-channel high-side vertical power MOSFET Switch with charge pump, ground referenced CMOS compatible input, diagnostic feedback and monolithically integrated in Smart SIPMOS® technology. It provides embedded protective functions and overvoltage protection (including load dump) with external resistor.
- Very low standby current
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- Logic ground independent from load ground
- Short-circuit protection
- Thermal shutdown
- Reverse battery with external resistor
- Loss of ground and loss of VBB protection
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
16V
0.09ohm
20Pins
Active High
-30°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
4Channels
15A
SOIC
Yes
4Outputs
85°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate