Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS4141NHUMA1
Order Code2215477
Product RangeClassic PROFET Family
Also Known AsBTS4141N, SP000302609
Your Part Number
Technical Datasheet
64,702 In Stock
Need more?
313 Delivery in 2-3 Business Days(SG stock)
64389 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥352.12 (¥387.332) |
| 10+ | ¥239.94 (¥263.934) |
| 50+ | ¥226.7 (¥249.37) |
| 100+ | ¥213.45 (¥234.795) |
| 250+ | ¥202.55 (¥222.805) |
| 500+ | ¥194.76 (¥214.236) |
| 1000+ | ¥186.97 (¥205.667) |
| 2500+ | ¥177.62 (¥195.382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥352 (¥387 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS4141NHUMA1
Order Code2215477
Product RangeClassic PROFET Family
Also Known AsBTS4141N, SP000302609
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage48V
Current Limit1.1A
On State Resistance0.2ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product RangeClassic PROFET Family
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The BTS4141N is a N-channel high-side vertical power FET Switch with charge pump and monolithically integrated in smart SIPMOS® technology. It provides embedded protective functions and thermal shutdown with restart.
- Overload protection
- Overvoltage protection
- Under-voltage shutdown with auto restart and hysteresis
- Switching inductive load
- Clamp of negative output voltage with inductive loads
- CMOS compatible input
- ESD protection
- Loss GND and loss VBB protection
- Very low stand by current
- Reverse battery protection with external resistor
- Improved electromagnetic compatibility(EMC)
Applications
Automotive, Lighting, Industrial
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
48V
On State Resistance
0.2ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
1.1A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
Classic PROFET Family
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000439