Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,784 (¥8,562.4) |
Product Information
Product Overview
The A000067 is an Arduino Mega2560 Rev3 development board based on ATmega2560 microcontroller. The board has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with an AC to DC adaptor or battery to get started. The Mega is compatible with most shields designed for the Arduino Uno, Duemilanove or Diecimila. The Arduino Mega can be powered via the USB connection or with an external power supply. The power source is selected automatically. The Arduino Mega2560 has a number of facilities for communicating with a computer, another Arduino or other microcontrollers.
- ATmega16U2 instead 8U2 as USB to serial converter
- 1.0 pinout
- Stronger RESET circuit
- 5V operating voltage
- Input voltage (recommended) range from 7V to 12V
- Input voltage (limit) range from 6V to 20V
- 40mA DC current per I/O pin
- 256KB flash memory of which 8KB used by bootloader
- 8KB SRAM
- 4KB EEPROM
Applications
Embedded Design & Development, Industrial, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Warnings
The recommended range is 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.
Technical Specifications
Atmel
AVR
ATmega2560
No SVHC (27-Jun-2024)
ATmega
megaAVR
ATmega2560 Development Board
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate