Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 001 4721
Order Code2135976
Your Part Number
Technical Datasheet
144 In Stock
Need more?
144 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,330.46 (¥11,363.506) |
| 5+ | ¥10,123.86 (¥11,136.246) |
| 10+ | ¥9,917.25 (¥10,908.975) |
| 25+ | ¥9,710.64 (¥10,681.704) |
| 50+ | ¥9,504.03 (¥10,454.433) |
Price for:Each
Minimum: 1
Multiple: 1
¥10,330 (¥11,364 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 001 4721
Order Code2135976
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09140014721 is a 8-contact Han RJ45 Module, female gender changer for patch cable. Insert made of polycarbonate, RAL 7032 (light grey) color. Single module with standard shielded RJ45 plug and jack.
- CAT-6 for all data pairs (all 8 pins)
- Patch cables are assembled/removed without tools
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Alternatives for 09 14 001 4721
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701