Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-301LF
Order Code2135938
Product RangeFCI Dubox Basics+
Your Part Number
Technical Datasheet
53,471 In Stock
Need more?
1948 Delivery in 2-3 Business Days(SG stock)
51523 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 100+ | ¥16.5 (¥18.15) |
| 500+ | ¥14.73 (¥16.203) |
| 1000+ | ¥14.03 (¥15.433) |
| 2500+ | ¥13.15 (¥14.465) |
| 5000+ | ¥12.89 (¥14.179) |
| 10000+ | ¥12.63 (¥13.893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
¥1,650 (¥1,815 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-301LF
Order Code2135938
Product RangeFCI Dubox Basics+
Technical Datasheet
Product RangeFCI Dubox Basics+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithDUBOX Crimp to Wire Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Product Overview
The 76347-301LF is a crimp Receptacle Contact, phosphor bronze body with gold plating. 22 to 30AWG wire. This crimp receptacle contact is suitable for use with DUBOX crimp to wire housings. Mates with very short pins (5mm).
- 0.90 to 1.5 Insulation outer diameter
- 3A Continuous current rating
- 200-cylcle Durability (mating)
- 15mΩ Maximum contact resistance
- 1000VRMS Dielectric withstanding voltage
- -65 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FCI Dubox Basics+
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
DUBOX Crimp to Wire Housings
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195