Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoENSP1F5
Order Code2112503
Product RangeRJ-Lnxx 130055
Also Known As130055-0001
Your Part Number
Technical Datasheet
1,981 In Stock
Need more?
263 Delivery in 2-3 Business Days(SG stock)
1718 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,361.79 (¥6,997.969) |
| 5+ | ¥6,306.26 (¥6,936.886) |
| 10+ | ¥6,197.58 (¥6,817.338) |
| 25+ | ¥5,928.22 (¥6,521.042) |
| 50+ | ¥5,541.91 (¥6,096.101) |
| 100+ | ¥5,155.59 (¥5,671.149) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,362 (¥6,998 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoENSP1F5
Order Code2112503
Product RangeRJ-Lnxx 130055
Also Known As130055-0001
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ-Lnxx 130055
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ENSP1F5 is a Brad® RJ-Lnxx® shielded Ethernet pass-through RJ-45 Receptacle features straight orientation and external thread coupling.
- 1" - 14 UNC Mounting thread size
- 1.5A Maximum current per contact
- 125VDC Maximum voltage
- IP67 Protection
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ-Lnxx 130055
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123