Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoUSB-A-S-VT
Order Code2112372
Your Part Number
Technical Datasheet
101,218 In Stock
Need more?
1685 Delivery in 2-3 Business Days(SG stock)
57351 Delivery in 3-4 Business Days(UK stock)
42182 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥78.54 (¥86.394) |
| 10+ | ¥64.73 (¥71.203) |
| 25+ | ¥59.99 (¥65.989) |
| 50+ | ¥54.84 (¥60.324) |
| 100+ | ¥50.3 (¥55.33) |
Price for:Each
Minimum: 5
Multiple: 5
¥393 (¥432 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUSB-A-S-VT
Order Code2112372
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The USB-A-S-VT is a single port and vertical PCB USB type-A Receptacle with glass-filled PBT insulator, brass contacts and nickel-plated brass shell.
- USB 2.0 type A receptacle
- 1.5A at 250VAC Maximum Current Rating
- 30VAC Voltage Rating
- 30mΩ Maximum Contact Resistance
- 1000MΩ Minimum Insulation Resistance
- Black colour PBT glass filled insulator
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181