Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21365.
Order Code2101943
Your Part Number
Technical Datasheet
5,855 In Stock
Need more?
1875 Delivery in 3-4 Business Days(UK stock)
3980 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥368.64 (¥405.504) |
| 10+ | ¥276.06 (¥303.666) |
| 25+ | ¥223.94 (¥246.334) |
| 50+ | ¥194.42 (¥213.862) |
| 100+ | ¥183.22 (¥201.542) |
| 250+ | ¥171.38 (¥188.518) |
Price for:Each
Minimum: 1
Multiple: 1
¥369 (¥406 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21365.
Order Code2101943
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating16V
Product Range-
Product Overview
The SPC21365 is a DC Power Jack with tin plated brass contacts and a black PBT housing. This cable mount DC power jack has solder termination.
- 5A, 16V Electrical ratings
- 30mΩ Maximum contact resistance
- 50MΩ Minimum insulation resistance
- -25 to +70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
16V
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (1)
Alternatives for SPC21365.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001665