Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Order Code2097593
Product RangeXLamp ML-E
Your Part Number
Technical Datasheet
18,849 In Stock
Need more?
18849 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥155.56 (¥171.116) |
| 10+ | ¥147.79 (¥162.569) |
| 25+ | ¥145.69 (¥160.259) |
| 50+ | ¥143.58 (¥157.938) |
| 100+ | ¥120.24 (¥132.264) |
| 500+ | ¥118.66 (¥130.526) |
Price for:Each
Minimum: 1
Multiple: 1
¥156 (¥171 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Order Code2097593
Product RangeXLamp ML-E
Technical Datasheet
Product RangeXLamp ML-E
LED ColourBlue
Wavelength Typ485nm
Viewing Angle125°
Luminous Flux @ Test10.7lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
Automotive Qualification Standard-
Product Overview
The MLEBLU-A1-0000-000T01 is a blue High Brightness LED brings lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs and linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5mm x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look.
- ANSI-compatible sub-bins
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting
Technical Specifications
Product Range
XLamp ML-E
Wavelength Typ
485nm
Luminous Flux @ Test
10.7lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001