Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,654.37 (¥1,819.807) |
| 10+ | ¥1,611.39 (¥1,772.529) |
| 25+ | ¥1,568.41 (¥1,725.251) |
| 50+ | ¥1,525.43 (¥1,677.973) |
| 100+ | ¥1,482.45 (¥1,630.695) |
| 250+ | ¥1,469.83 (¥1,616.813) |
Product Information
Product Overview
The LPC1768FET100,551 is a 512kB flash 64kB SRAM Ethernet USB Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. It features Ethernet MAC, USB device, 8-channel DMA controller, quadrature encoder interface, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 70 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Applications
Metering, Lighting, Communications & Networking, Industrial, Security
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32 bit
512KB
TFBGA
CAN, I2C, I2S, SPI, UART, USB
8Channels
2.4V
-40°C
Surface Mount
LPC1700
MSL 3 - 168 hours
ARM Cortex-M3
100MHz
100Pins
70I/O's
64KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate