Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7012
Order Code2074775
Also Known AsGTIN UPC EAN: 5060252020312
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,788.26 (¥8,567.086) |
| 5+ | ¥6,831.81 (¥7,514.991) |
Price for:Each
Minimum: 1
Multiple: 1
¥7,788 (¥8,567 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPVC7012
Order Code2074775
Also Known AsGTIN UPC EAN: 5060252020312
Technical Datasheet
Jaw Width70mm
Jaw Opening Max65mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A universal vice that can fix onto any flat, smooth surfaces with the powerful suction base and locking handle.
- Made from die-cast aluminium and nickel plated steel
- 360° Rotating head and 90° tilting head
- Rubber grips on the jaws for holding delicate objects
- Jaws also have vertical and horizontal V-Grooves ideal for holding rods, wire or circular objects
- Jaw Width: 70mm
- Jaw Capacity (without rubber jaws): 70mm
- Jaw Capacity (with rubber jaws): 65mm
- Overall height above the work surface: 195mm
Technical Specifications
Jaw Width
70mm
Product Range
-
Jaw Opening Max
65mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PVC7012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4