Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥734,876.6 (¥808,364.26) |
Product Information
Product Overview
The P6243 is an Active Probe provides the electrical and mechanical performance required for today's digital systems designs. No additional power supplies or cables are required when used with TEKPROBE BNC oscilloscopes. It achieves high-speed signal acquisition and low circuit loading, required for solving today's problems faced by designers. The small compact probe head and versatile attachment accessories allow direct connection to the device under test. The active probe provides scope bandwidth at the probe tip for the TDS500/600/700. The P6243 provides scope bandwidth at the probe tip for the TDS3000 series scope up to 1GHz bandwidth.
- 1GHz Bandwidth (probe only)
- ≤1pF Input capacitance
- 1MΩ Input resistance
- Direct access to SMDs as small as 0.5mm pitch
- Measures CMOS, BiCMOS, ECL, GaAs and TTL logic
- Low-mass probe head/cable
- No additional power supplies or cables are required with TEKPROBE™ BNC interface
Applications
Test & Measurement, Communications & Networking, Hobby & Education, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Active
15V
Tektronix TDS600, TDS700, TDS3000, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
No SVHC (17-Dec-2014)
1GHz
10:1
-
Alternatives for P6243
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate