Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGEE144F-A-C
Order Code2063453
Also Known AsGTIN UPC EAN: 0007498362716
Your Part Number
Technical Datasheet
9 In Stock
19 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥13,918.69 (¥15,310.559) |
| 5+ | ¥13,613.25 (¥14,974.575) |
| 10+ | ¥13,307.81 (¥14,638.591) |
| 25+ | ¥12,821.72 (¥14,103.892) |
| 50+ | ¥12,572.19 (¥13,829.409) |
| 100+ | ¥12,304.83 (¥13,535.313) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
¥13,919 (¥15,311 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE144F-A-C
Order Code2063453
Also Known AsGTIN UPC EAN: 0007498362716
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
GEE144F-A-C is a slotted grommet edging strip. It is designed for irregular shaped or round panel holes. The slotted grommet edging, with adhesive securing the cables against panel edges, prevents wear and tear while simplifying installation, and the slots allow for flexibility of various cable sizes. It is used to protect and prevent wires and cables from chafing against sharp edges of panel walls and knockouts. It provides protection for cables being installed where there might be sharp edges with irregular shaped and round panel holes.
- Abrasion-resistant
- 3.7mm maximum compatible panel thickness
- Operating temperature range from -40 to 50°C
- Natural colour, polyethylene material
- 30.5m overall length
- 5.4mm overall width
- 5.6mm overall height
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86