Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282109-1
Order Code2060326
Product RangeSUPERSEAL 1.5
Your Part Number
Technical Datasheet
36,494 In Stock
Need more?
29248 Delivery in 3-4 Business Days(UK stock)
7246 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥21.82 (¥24.002) |
| 100+ | ¥15.6 (¥17.16) |
| 300+ | ¥14.62 (¥16.082) |
| 800+ | ¥13.92 (¥15.312) |
| 2000+ | ¥13.25 (¥14.575) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥22 (¥24 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282109-1
Order Code2060326
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingTin Plated Contacts
For Use WithSuperseal 1.5 Series Connectors
Wire Size AWG Min17AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282109-1 is a Mini Mic pin/tab F-crimp Contact made of brass with tin plated finish. It accepts 17 to 15AWG wire size. The sealed contact is suitable for Super-Seal 1.5 series connectors.
- Copper wire
- 14A Typical current rating
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
Superseal 1.5 Series Connectors
Contact Material
Brass
Alternatives for 282109-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527