Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,624.89 (¥9,487.379) |
Price for:Each
Minimum: 1
Multiple: 1
¥8,625 (¥9,487 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-2505-5
Order Code2056657
Technical Datasheet
Antenna TypeSimplex Transmit Unit (STU)
Frequency Min1.61GHz
Frequency Max1.62GHz
Antenna MountingCable
Gain4.25dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationLeft Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Embedded Globalstar™ certified STU antenna
- Designed to maximise performance of Globalstar™ STU (Simplex Transmit Unit) modem
- 5m cable with MCX right angle male connector
- Adhesive or screw mount
- 50mm x 7.8mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
Simplex Transmit Unit (STU)
Frequency Max
1.62GHz
Gain
4.25dB
Input Power
-
Antenna Polarisation
Left Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.61GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291039
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1