Print Page
2,396 In Stock
Need more?
2396 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥110.19 (¥121.209) |
| 10+ | ¥100.79 (¥110.869) |
| 50+ | ¥83.62 (¥91.982) |
| 100+ | ¥77.14 (¥84.854) |
| 200+ | ¥66.85 (¥73.535) |
| 700+ | ¥56.56 (¥62.216) |
Price for:Each
Minimum: 1
Multiple: 1
¥110 (¥121 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL25U-0
Order Code1961497
Product RangeCMF-RL
Technical Datasheet
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current60mA
Trip Current150mA
Time to Trip0.25s
Fuse ShapeRectangular
Current Rating Max900mA
Lead Spacing5mm
Diameter-
Length5.2mm
Thickness3.5mm
Height5.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CMF-RL25U-0 is a 0.06A radial leaded CPTC Resettable Fuse with standard size. This telecom CMF-RL series ceramic radial multi fuse is featured with narrow resistance tolerance and 25Ω rated resistance. This fuse is used as a secondary over-current protection device in Customer Premise Equipment (CPE), Central Office (CO) and access equipment.
- Radial leaded
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Product Range
CMF-RL
Holding Current
60mA
Time to Trip
0.25s
Current Rating Max
900mA
Diameter
-
Thickness
3.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220VAC
Trip Current
150mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
5.2mm
Height
5.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268