Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S4104H
Order Code1960899
Product RangeA6S-H Series
Also Known AsA6S-4104-H, A6S 0015B
Your Part Number
Technical Datasheet
3,544 In Stock
Need more?
1235 Delivery in 2-3 Business Days(SG stock)
2309 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥322.35 (¥354.585) |
| 10+ | ¥271.79 (¥298.969) |
| 25+ | ¥241.76 (¥265.936) |
| 50+ | ¥229.12 (¥252.032) |
| 100+ | ¥216.48 (¥238.128) |
Price for:Each
Minimum: 1
Multiple: 1
¥322 (¥355 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S4104H
Order Code1960899
Product RangeA6S-H Series
Also Known AsA6S-4104-H, A6S 0015B
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeA6S-H Series
Switch TypeDIP Unsealed
Product Overview
The A6S4104H is a single-pole single-throw SMD DIP Switch with slide actuator style DIP unsealed type. Designed to enable replacement of previous (A6S) model, featuring the same dimensions and improved solder heat resistance. Gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
- 200mΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- 10μA at 3.5VDC Minimum permissible load
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
A6S-H Series
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for A6S4104H
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004