Print Page
4,804 In Stock
Need more?
4804 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥722.92 (¥795.212) |
| 10+ | ¥637.23 (¥700.953) |
| 100+ | ¥571.8 (¥628.98) |
| 250+ | ¥560.37 (¥616.407) |
| 500+ | ¥549.06 (¥603.966) |
| 1000+ | ¥549.05 (¥603.955) |
Price for:Each
Minimum: 1
Multiple: 1
¥723 (¥795 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-1150
Order Code1909295
Product Range73251
Also Known AsGTIN UPC EAN: 756054901984
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73251
SVHCLead (27-Jun-2024)
Product Overview
The 73251-1150 from Molex is a SMA jack receptacle with PCB edge mount. SMA RF connectors are designed for mode-free operation from DC to 18GHz, SMA connectors ensure a high degree of mechanical strength and durability.
- Brass with gold plated body
- Beryllium copper with gold (centre plated)contact
- PTFE insulator
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73251
Alternatives for 73251-1150
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722