Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC684205
Order Code1908693
Product RangeCliffcon Miniature ZC Series
Your Part Number
Technical Datasheet
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥754.08 (¥829.488) |
| 10+ | ¥640.5 (¥704.55) |
| 100+ | ¥544.33 (¥598.763) |
| 250+ | ¥515.12 (¥566.632) |
| 500+ | ¥485.91 (¥534.501) |
| 1000+ | ¥462.73 (¥509.003) |
Price for:Each
Minimum: 1
Multiple: 1
¥754 (¥829 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC684205
Order Code1908693
Product RangeCliffcon Miniature ZC Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCliffcon Miniature ZC Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FC684205 from Cliff Electronic Components is a 5 way locking shielded socket is intended for low voltage and signal applications. This Cliffcon miniature ZC series socket with tin plated contacts, brass body. Its contacts are touch-proof and meet the safety requirements of IEC 65/348. It features an easy, foolproof locking mechanism and high reliability wiping contacts.
- Safety leading ground pin which makes first and breaks last to prevent damage
- Current rating of 1A
- Maximum voltage rating is 48V
- Temperature range from -20°C to +70°C
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Cliffcon Miniature ZC Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012