9,000 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥17.14 (¥18.854) |
| 10+ | ¥9.04 (¥9.944) |
| 100+ | ¥7.02 (¥7.722) |
| 500+ | ¥6.55 (¥7.205) |
| 1000+ | ¥6.45 (¥7.095) |
- ManufacturerDIODES INC.Manufacturer Part No74LVC1G17W5-7Order Code1893835Technical DatasheetLogic Device TypeBuffer, Schmitt TriggerLogic Family / Base Number74LVC1G17Logic Case StyleSOT-25IC Case / PackageSOT-25No. of Pins5PinsSupply Voltage Min1.65VSupply Voltage Max5.5VLogic IC Family74LVCLogic IC Base Number741G17Operating Temperature Min-40°COperating Temperature Max150°CQualification-Product Range-MSL-SVHCNo SVHC (27-Jun-2024)
The 74LVC1G17W5-7 is a single 1-input Schmitt-trigger buffer with a standard push-pull output. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function Y = A.
- ±24mA Output drive at 3.3V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class I
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
- Logic Device Type
Buffer, Schmitt Trigger
Logic Case StyleSOT-25
No. of Pins5Pins
Supply Voltage Max5.5V
Logic IC Base Number741G17
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Logic Family / Base Number74LVC1G17
IC Case / PackageSOT-25
Supply Voltage Min1.65V
Logic IC Family74LVC
Operating Temperature Min-40°C
Qualification-
MSL-
1 Product Found
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (27-Jun-2024)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000016