Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1611
Order Code1869291
Product RangeTOPJOB S 2002-1611 Series
Also Known AsGTIN UPC EAN: 4045454974732
Your Part Number
Technical Datasheet
58 In Stock
150 more incoming. You can reserve stock now
58 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,464.78 (¥2,711.258) |
| 10+ | ¥1,755.11 (¥1,930.621) |
| 100+ | ¥1,349.73 (¥1,484.703) |
| 250+ | ¥1,254.72 (¥1,380.192) |
| 500+ | ¥1,200.59 (¥1,320.649) |
| 1000+ | ¥1,158.46 (¥1,274.306) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,465 (¥2,711 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1611
Order Code1869291
Product RangeTOPJOB S 2002-1611 Series
Also Known AsGTIN UPC EAN: 4045454974732
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB S 2002-1611 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-conductor fuse terminal block with pivoting fuse holder and end plate. Certified by UL 60079, EN 60079, CNCA-C23-01, C22.2 No. 158, UL 1059. It has rated voltage UL (use group B) of 250V, rated current UL (use group B) of 10A, nominal voltage (III/3) of 250V/rated current of 6.3A (IEC/EN 60947-7-3), rated voltage CSA (use group B) of 250V/rated current CSA (Use Group B) of 6.3A.
- Suitable for 5 x 20mm miniature metric fuse
- Without blown fuse indication
- For DIN-rail 35 x 15 and 35 x 7.5
- Push-in CAGE CLAMP® connection technology
- Processing temperature range from -35 to +85°C
- Grey colour polyamide (PA66) insulation
- Fire load is 0.282MJ, weight of 13.2g
- Dimension width is 6.2mm x height 66.1mm x depth from upper-edge of DIN-rail 57.2mm
- 2.5mm² nominal cross-section
- Total number of connection is 2 points
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB S 2002-1611 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01346