Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-150YU
Order Code1864167
Product RangeMC SDC0604 Series
Your Part Number
Technical Datasheet
886 In Stock
Need more?
886 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥51.45 (¥56.595) |
| 50+ | ¥41.18 (¥45.298) |
| 100+ | ¥35.2 (¥38.72) |
| 250+ | ¥31.85 (¥35.035) |
| 500+ | ¥29.2 (¥32.12) |
| 1500+ | ¥26.56 (¥29.216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥51 (¥57 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-150YU
Order Code1864167
Product RangeMC SDC0604 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC SDC0604 Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 15%
Product Length6mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
MC SDC0604 Series
DC Resistance Max
0.14ohm
Product Length
6mm
Product Height
4.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00291