Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥58.3 (¥64.13) |
| 50+ | ¥39.92 (¥43.912) |
| 250+ | ¥32.91 (¥36.201) |
| 500+ | ¥30.01 (¥33.011) |
| 1500+ | ¥27.34 (¥30.074) |
Product Information
Product Overview
The VZ series Multilayer Chip Varistor is a family of transient voltage surge suppression products. This multilayer chip varistor is designed to protect components from destruction of transients and electronic static discharge (ESD). The wide operating voltage and energy rage make multilayer chip varistor suitable for numerous applications on I/O protection, Vcc protection, keyboard protection, LCD protection and sensor protection. The multilayer chip varistor is manufactured by multilayer fabrication technology providing excellent voltage clamping ability and is supplied in leadless, surface mount form, compatible with modern reflow and wave soldering procedures.
- Multilayer fabrication technology
- -55 to 125°C Operating temperature range
- Operating voltage range VM (DC) at 5.5 to 45V
- Able to withstand high surge current
- Bidirectional clamping characteristic
- Small size (0402, 0603, 0805 and 1206 available)
- Low capacitance chip varistor types available
- Environmentally conscious design
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Communications & Networking, Industrial, Audio, Imaging, Video & Vision
Technical Specifications
30V
VZ
1206 [3216 Metric]
100A
125°C
-
38V
77V
Multilayer Varistor (MLV)
-55°C
700mJ
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate