Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTCP0150 + TCP0150L0
Order Code1856719
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,422,486.56 (¥1,564,735.216) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,422,487 (¥1,564,735 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP0150 + TCP0150L0
Order Code1856719
Technical Datasheet
Meter Side ConnectorTekVPI Interface
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min5mA
For Use WithTektronix Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TCP0150 is a high performance and easy-to-use 150A AC/DC current probe designed for use and direct connection to the TekVPI™ probe interface. It provides automatic units scaling and readout on the oscilloscope's display. Setup controls and probe status and diagnostic indicators are provided on both the probe hardware and through an easy-to-access scope UI display menu.
- DC to 20MHz bandwidth
- Split-core probe head construction allows easy connection to conductors
- Remote GPIB/USB probe control through oscilloscope
- 150A RMS maximum current capability
- 500A Peak pulse current capability
- Low noise and DC drift
- Easy to degauss and auto zero
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
TekVPI Interface
Current Range Max
150A
For Use With
Tektronix Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Probe Side Connector
Current Clamp
Current Range Min
5mA
Product Range
-
Alternatives for TCP0150 + TCP0150L0
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36