Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465P
Order Code1854512
Product RangeDual DC Sockets
Your Part Number
Technical Datasheet
10,034 In Stock
Need more?
178 Delivery in 2-3 Business Days(SG stock)
9856 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥301.55 (¥331.705) |
| 10+ | ¥278.11 (¥305.921) |
| 100+ | ¥277.62 (¥305.382) |
| 500+ | ¥247.77 (¥272.547) |
| 1000+ | ¥238.73 (¥262.603) |
| 2500+ | ¥227.79 (¥250.569) |
Price for:Each
Minimum: 1
Multiple: 1
¥302 (¥332 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681465P
Order Code1854512
Product RangeDual DC Sockets
Technical Datasheet
GenderSocket
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating12VDC
Product RangeDual DC Sockets
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FC681465P from Cliff Electronic Components is a dual socket, right angled DC power socket for PCB mounting. It is suitable for use with 2.1mm and 2.5mm diameter plugs and has pins for PCB mounting. This connector has electrical rating of 5A /12VDC. Typical applications include signal processors and power supplies.
- Accepts 2.1mm & 2.5mm Plugs
- PBT Body Material for superior temperature characteristics
- Copper alloy / Tin plated contacts
- PCB Termination
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Socket
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
Dual DC Sockets
Technical Docs (3)
Alternatives for FC681465P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905