Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP23009-E/MG
Order Code1854486
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥264.12 (¥290.532) |
| 25+ | ¥220.37 (¥242.407) |
| 100+ | ¥211.47 (¥232.617) |
| 120+ | ¥202.56 (¥222.816) |
Price for:Each
Minimum: 1
Multiple: 1
¥264 (¥291 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23009-E/MG
Order Code1854486
Technical Datasheet
No. of Bits8bit
InterfacesI2C, Serial, SPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins16Pins
No. of I/O's9I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
8bit I/O expander with I²C™ compatible interface operating at speeds of up to 3.4MHz.
- Open-drain outputs: 5.5V tolerant, 25mA sink capable (per Pin) and 200mA total
- High-speed I2C™ interface (100KHz, 400KHz and 3.4MHz)
- Single hardware address pin
- Voltage input to allow up to eight devices on the bus
- Configurable as active-high, active-low or open-drain
- Polarity inversion register to configure the polarity of the input port data
- External reset input
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.8V
IC Case / Package
QFN
No. of I/O's
9I/O's
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C, Serial, SPI
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063