2,500 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥257.08 (¥282.788) |
| 10+ | ¥187.9 (¥206.69) |
| 50+ | ¥170.7 (¥187.77) |
| 100+ | ¥151.85 (¥167.035) |
| 250+ | ¥142.85 (¥157.135) |
| 500+ | ¥141.46 (¥155.606) |
| 1000+ | ¥140.07 (¥154.077) |
| 2500+ | ¥138.68 (¥152.548) |
Product Information
Product Overview
PCA9634PW,118 is an 8-bit Fm+ I²C-bus LED driver optimized for red/green/blue/amber (RGBA) colour mixing applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97kHz with a duty cycle that is adjustable from 0 to 99.6% to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) Group PWM controller has both a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73seconds with a duty cycle that is adjustable from 0 to 99.6% that is used to either dim or blink all LEDs with the same value. The PCA9634 is one of the first LED controller devices in a new Fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1MHz) and more densely populated bus operation (up to 4000pF). Applications include RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights, and keypad backlights for cellular phones or handheld devices.
- Software reset feature (SWRST call) allows the device to be reset through the I²C-bus
- Internal power-on reset, noise filter on SDA/SCL inputs
- Operating power supply voltage range of 2.3V to 5.5V
- 25MHz internal oscillator requires no external components
- Supports hot insertion, no glitch on power-up
- Low standby current
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- TSSOP20 package
- Operating temperature range from -40°C to 85°C
- 7 hardware address pins allow 126 devices to be connected to the same I2C-bus
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2.3V
5.5V
1MHz
TSSOP
-40°C
-
MSL 1 - Unlimited
-
TSSOP
1MHz
-
5.5V
25mA
Surface Mount
20Pins
85°C
-
No SVHC (27-Jun-2024)
-
8Outputs
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate