Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-A15P
Order Code1849911
Product RangeRR Range
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥94.96 (¥104.456) |
| 50+ | ¥85.89 (¥94.479) |
| 100+ | ¥83.78 (¥92.158) |
| 250+ | ¥79.24 (¥87.164) |
| 500+ | ¥76.16 (¥83.776) |
| 1500+ | ¥69.52 (¥76.472) |
Price for:Each
Minimum: 10
Multiple: 10
¥950 (¥1,045 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-A15P
Order Code1849911
Product RangeRR Range
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeRR Range
No. of Contacts15Contacts
Connector Body Material-
For Use WithTE RR Series D sub Pin Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RR series D-sub Stamped and Formed Connectors with tinned shell and dimples for plug. It has glass-filled thermoplastic body and steel tin over nickel plating shell.
- Positions 9, 15, 25 and 37
- <gt/>1000MΩ at 500VDC Insulation resistance (minimum)
- UL94V-0 Flammability
- -55 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
No. of Contacts
15Contacts
Connector Body Material
-
SVHC
No SVHC (25-Jun-2020)
Connector Type
D Sub
Product Range
RR Range
Gender
Plug
For Use With
TE RR Series D sub Pin Contacts
Technical Docs (1)
Alternatives for L777-RR-A15P
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005