Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBSS123-7-F
Order Code1843725
Your Part Number
Technical Datasheet
268,457 In Stock
Need more?
268457 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥21.66 (¥23.826) |
| 50+ | ¥17.53 (¥19.283) |
| 100+ | ¥13.4 (¥14.74) |
| 500+ | ¥8.73 (¥9.603) |
| 1500+ | ¥8.56 (¥9.416) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥108 (¥119 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS123-7-F
Order Code1843725
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170mA
Drain Source On State Resistance6ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BSS123-7-F is a N-channel enhancement mode field effect transistor. It is produced using Diodes Incorporated’s proprietary, high density and advanced trench technology. This product has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. This product is particularly suited for low-voltage, low-current applications such as small servo motor controls, power MOSFET gate drivers, switching applications.
- Low gate threshold voltage, low input capacitance, fast switching speed
- Low input/output leakage, high drain-source voltage rating
- Drain-source voltage is 100V at TA = +25°C
- Continuous gate-source voltage is ±20V at TA=+25°C, VGS = 10V
- Pulsed continuous drain current is 0.68A at TA=+25°C, VGS = 10V
- Power dissipation is 300mW at TA = +25°C
- Static drain-source on-resistance is 3.2ohm typ at VGS = 10V, ID = 0.17A, TA = +25°C
- Drain-source breakdown voltage is 100V min at VGS = 0V, ID = 250µA, TA = +25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BSS123-7-F
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008