Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB260A-13-F
Order Code1843682
Product RangeB260A
Your Part Number
Technical Datasheet
13,926 In Stock
Need more?
13926 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥42.07 (¥46.277) |
| 10+ | ¥28.67 (¥31.537) |
| 100+ | ¥27.11 (¥29.821) |
| 500+ | ¥20.57 (¥22.627) |
| 1000+ | ¥17.3 (¥19.03) |
| 5000+ | ¥16.96 (¥18.656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥210 (¥231 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB260A-13-F
Order Code1843682
Product RangeB260A
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeB260A
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B260A-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low-voltage, high-frequency inverters, free-wheeling and polarity protection application.
- Low power-loss
- High efficiency
- Surge overload rating to 50A peak
- 42V RMS reverse voltage
- 200pF Total capacitance
- +260°C/10 Second at terminal high-temperature soldering
- Green product
- Halogen-free
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
B260A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for B260A-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064