Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV302
Order Code1840468
Your Part Number
Technical Datasheet
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,389.42 (¥2,628.362) |
| 5+ | ¥2,384.08 (¥2,622.488) |
| 10+ | ¥2,378.74 (¥2,616.614) |
| 50+ | ¥2,373.4 (¥2,610.74) |
| 100+ | ¥2,368.05 (¥2,604.855) |
| 250+ | ¥2,320.69 (¥2,552.759) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,389 (¥2,628 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV302
Order Code1840468
Technical Datasheet
Wavelength Typ860nm
No. of Pins2Pins
Diode Case StyleTO-46
Output Power1.5mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min0°C
Operating Temperature Max85°C
Current Rating12mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPV302 is a vertical cavity Surface Emitting Laser Diode with 860nm wavelength. It offers many advantages in sensing applications when compared to infrared LED. This device requires substantially lower drive currents to obtain the same amount of output power as LED. This feature allows to be used in low power consumption applications such as battery operated equipment.
- High thermal stability
- Low drive current/high output density
- Narrow beam angle
Applications
Communications & Networking, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
860nm
Diode Case Style
TO-46
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
12mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
2Pins
Output Power
1.5mW
Laser Class
Class 3B
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363