Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,782.32 (¥12,960.552) |
| 10+ | ¥8,986.51 (¥9,885.161) |
Product Information
Product Overview
The CL1860 is a 1.5m Mains Test Block with Euro male to Euro male connectors. Lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.
Applications
Power Management
Warnings
Always connect the earth connection for safety. This device is intended for use by suitably qualified personnel when making connection to the mains supply for test purposes only.
Technical Specifications
UK / Europe Mains Socket Tester
-
Quicktest
No SVHC (25-Jun-2025)
-
-
EU
Technical Docs (3)
Alternatives for CL1860
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate