Product Information
Product Overview
The AP1117EG-13 is a low dropout positive Adjustable or Fixed-mode Regulator with 1A output current capability. It is voltage specifically designed to provide well-regulated supply for low IC applications such as high-speed bus termination and low current 3.3V logic supply. AP1117 is also well suited for other applications such as VGA cards. AP1117 is guaranteed to have lower than 1.4V dropout at full load current making it ideal to provide well-regulated outputs of 1.25 to 5 with 6.4 to 18V input supply.
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
18V
-
5V
1A
1.3V
Surface Mount
3Pins
125°C
6.4V
1Outputs
1.25V
Positive Output
1A
1.3V
SOT-223
0°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate