Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFP11086_LISA2-RS-CLIP
Order Code1817672
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥597.91 (¥657.701) |
| 10+ | ¥422.92 (¥465.212) |
| 25+ | ¥403.47 (¥443.817) |
| 50+ | ¥384.02 (¥422.422) |
| 100+ | ¥338.66 (¥372.526) |
| 500+ | ¥331.89 (¥365.079) |
Price for:Each
Minimum: 1
Multiple: 1
¥598 (¥658 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFP11086_LISA2-RS-CLIP
Order Code1817672
Technical Datasheet
Lens Diameter9.9mm
Product Overview
The FP11086_LISA2-RS-CLIP is a 9.9mm round Real Spot Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F) and lens holder molded of high quality black PC (polycarbonate). It is specially designed for use with for Luxeon Rebel series of LEDs.
- Up to 90% optical efficiency
- Integrated holder with small position pins
Applications
LED Lighting, Industrial
Technical Specifications
Lens Diameter
9.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004