Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC817-25
Order Code1798079
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Your Part Number
Technical Datasheet
2,935 In Stock
9,000 more incoming. You can reserve stock now
10 Delivery in 2-3 Business Days(SG stock)
2925 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥22.27 (¥24.497) |
| 10+ | ¥13.03 (¥14.333) |
| 100+ | ¥8.7 (¥9.57) |
| 500+ | ¥6.73 (¥7.403) |
| 1000+ | ¥5.88 (¥6.468) |
| 5000+ | ¥4.89 (¥5.379) |
Price for:Each
Minimum: 5
Multiple: 5
¥111 (¥122 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC817-25
Order Code1798079
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar NPN Single Transistor
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC817-25 is a general purpose NPN Transistor with high collector current and high current gain. Designed for use in AF applications.
- Low collector-emitter saturation voltage
- Complement to BC807
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
Multicomp Pro Bipolar NPN Single Transistor
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033