Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,789.77 (¥10,768.747) |
| 5+ | ¥8,566.05 (¥9,422.655) |
| 10+ | ¥7,097.58 (¥7,807.338) |
Product Information
Product Overview
The 2TL1-2 is a double-pole single-throw (DPST) 2-position panel-mount military-grade Toggle Switch with OFF-ON function and screw terminations. This MICRO SWITCH™ TL series switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. The quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. This TL series toggle is well-suited for many military and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- Innovative product design
- Robust construction
Applications
Industrial, Aerospace, Defence, Military, Commercial, Test & Measurement, Agriculture, Automation & Process Control, Medical
Technical Specifications
Off-On
Non Illuminated
Panel Mount
277V
250V
DPDT
TL Series
15A
Screw
No SVHC (07-Jul-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate