Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502381-0000
Order Code1796143
Product RangeCLIK-Mate 502381
Also Known AsGTIN UPC EAN: 822350895187
Your Part Number
Technical Datasheet
62,931 In Stock
Need more?
2470 Delivery in 2-3 Business Days(SG stock)
60461 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7.43 (¥8.173) |
| 1000+ | ¥7.2 (¥7.92) |
| 3000+ | ¥7.09 (¥7.799) |
| 7500+ | ¥6.87 (¥7.557) |
| 15000+ | ¥6.75 (¥7.425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥7 (¥8 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502381-0000
Order Code1796143
Product RangeCLIK-Mate 502381
Also Known AsGTIN UPC EAN: 822350895187
Technical Datasheet
Product RangeCLIK-Mate 502381
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CLIK-Mate 502380, 104105, 104099 Series Plug Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 502381-0000 is a CLIK-Mate™ and IllumiMate™ wire-to-board crimp terminal made of copper alloy with tin-over-nickel plated finish. It accepts 26 to 28AWG wire. It can be used with 502380 CLIK-Mate™ housing, 104105 Illuminate housing and 104099 HDR housing.
- Maximum current per contact is 1A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502381
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex CLIK-Mate 502380, 104105, 104099 Series Plug Housing Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076