Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBSP62,115
Order Code1757928
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥133.99 (¥147.389) |
| 10+ | ¥83.36 (¥91.696) |
| 100+ | ¥54.22 (¥59.642) |
| 500+ | ¥53.14 (¥58.454) |
| 1000+ | ¥52.06 (¥57.266) |
| 5000+ | ¥50.97 (¥56.067) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥670 (¥737 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP62,115
Order Code1757928
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd1.25W
DC Collector Current1A
RF Transistor CaseSOT-223
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSP62,115 is a PNP Darlington Transistor housed in a plastic package. It is suitable for use with the industrial switching applications such as print hammer, solenoid, relay and lamp drivers.
- High current
- Low voltage
- Integrated diode and resistor
- NPN complements are BSP50, BSP51 and BSP52
Applications
Industrial, Consumer Electronics, Power Management
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
1.25W
RF Transistor Case
SOT-223
DC Current Gain hFE
2000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSP62,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145