Print Page
396 In Stock
Need more?
396 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥274.22 (¥301.642) |
| 10+ | ¥222.81 (¥245.091) |
| 100+ | ¥171.39 (¥188.529) |
| 500+ | ¥145.99 (¥160.589) |
| 1000+ | ¥132.38 (¥145.618) |
Price for:Each
Minimum: 1
Multiple: 1
¥274 (¥302 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMUSB-05-S-B-SM-A
Order Code1753806
Product RangeMUSB
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMUSB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUSB-05-S-B-SM-A is a 5-postion Mini USB 2.0 Interface Jack with tin on tails 30?-inch gold on mating area phosphor bronze contacts. It is made with high temperature thermoplastic insulator and brass shell.
- -50 to 85?C Operating temperature range
Applications
Industrial
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
MUSB
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUSB-05-S-B-SM-A
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001037