Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoM141T02-AC0300D
Order Code1735356
Your Part Number
Technical Datasheet
999 In Stock
Need more?
999 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥344.26 (¥378.686) |
| 12+ | ¥272.11 (¥299.321) |
| 100+ | ¥251.5 (¥276.65) |
| 500+ | ¥237.07 (¥260.777) |
| 1000+ | ¥235 (¥258.5) |
Price for:Each
Minimum: 1
Multiple: 1
¥344 (¥379 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM141T02-AC0300D
Order Code1735356
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M141T02-AC0300D is a single-pole double-throw (SPDT) Microswitch with quick connect solder terminal, OFF-ON function and plunger actuator. The M140T01 series switch has PBT (Polybutylene Terephthalate) case.
- 500mΩ Maximum contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 1000VAC for one minute Withstanding voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Product Range
-
Operating Force Max
200gf
Technical Docs (1)
Alternatives for M141T02-AC0300D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056