Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7652-710
Order Code1734671
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7652-710
Order Code1734671
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Pressure Port Size-
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Max150°F
Product Overview
The PSF102-7652-710 is a 0.004 to 0.018PSI Pressure Switch with polycarbonate case, polyurethane diaphragm and 0.187 x 0.02-inch spade (recessed) terminals for use with quick disconnects uninsulated. This switch is field adjustable set point from 0.1-inch H₂O to 25PSI. World Magnetics exclusive Design Flex™ feature allows to quickly custom design a proven pressure switch for application. Ideal for panel/chassis mounting.
- High resolution/high accuracy field adjustment mechanism
- Miniature size
- Lightweight
- Dependable long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Pressure Fitting Style
Dual Radial Barbed
Switching Voltage Max
30V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Max
150°F
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011446