Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725656
Order Code3041359
Product RangeMPT
Also Known As1725656, MPT 0,5/ 2-2,54
Your Part Number
Technical Datasheet
15,292 In Stock
Need more?
266 Delivery in 2-3 Business Days(SG stock)
15026 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥218.13 (¥239.943) |
| 10+ | ¥159.73 (¥175.703) |
| 100+ | ¥129.01 (¥141.911) |
| 500+ | ¥126.43 (¥139.073) |
| 1000+ | ¥123.85 (¥136.235) |
Price for:Each
Minimum: 1
Multiple: 1
¥218 (¥240 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
- ManufacturerPHOENIX CONTACTManufacturer Part No1725656Order Code3041359Product RangeMPTAlso Known As1725656, MPT 0,5/ 2-2,54Technical DatasheetPitch Spacing2.54mmNo. of Positions2WaysWire Size AWG Min26AWGWire Size AWG Max20AWGConductor Area CSA0.5mm²Wire Connection MethodScrewRated Current6ARated Voltage125VBlock OrientationThrough Hole Right AngleProduct RangeMPTSVHCNo SVHC (25-Jun-2025)
The 1725656 is a 2-way Wire-to-board PCB Terminal Block made of PA insulation that allows connection of two conductors. The MPT 0,5/ 2-2,54 has extremely small design for the respective conductor cross section. It features screw connection with tension sleeve and wave soldering.
- Green color
- Well-known connection principle allows worldwide use
- UL94V-0 Flammability rating
- Low temperature rise, maximum contact force
Applications
Industrial
- Pitch Spacing
2.54mm
Wire Size AWG Min26AWG
Conductor Area CSA0.5mm²
Rated Current6A
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (25-Jun-2025)
No. of Positions2Ways
Wire Size AWG Max20AWG
Wire Connection MethodScrew
Rated Voltage125V
Product RangeMPT
2 Products Found
7 Products Found
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried outTariff No:85366930US ECCN:EAR99EU ECCN:NLRRoHS Compliant:Y-ExRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000565