Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,860.3 (¥3,146.33) |
| 5+ | ¥2,830.2 (¥3,113.22) |
| 10+ | ¥2,800.09 (¥3,080.099) |
| 50+ | ¥2,632.99 (¥2,896.289) |
| 100+ | ¥2,553.13 (¥2,808.443) |
| 250+ | ¥2,502.07 (¥2,752.277) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,860 (¥3,146 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPT 7.5/2/15
Order Code1711425
Product RangePT Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 15V
Power Rating7.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating250mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Space saving installation thanks to additional screw mounting in the base plate
- Also with dual output voltage for series or parallel connection
- Minimum size at high output
- Integrated overload protection using PTC in the input
- Self-extinguishing potting material
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
250mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
7.5VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
PT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28