Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-SC5E
Order Code1704447
Your Part Number
Technical Datasheet
9,692 In Stock
2,844 more incoming. You can reserve stock now
244 Delivery in 2-3 Business Days(SG stock)
5014 Delivery in 3-4 Business Days(UK stock)
4434 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,152.11 (¥4,567.321) |
| 10+ | ¥3,529.06 (¥3,881.966) |
| 25+ | ¥3,308.1 (¥3,638.91) |
| 100+ | ¥3,301.13 (¥3,631.243) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,152 (¥4,567 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-SC5E
Order Code1704447
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ECF504-SC5E is a category-5e shielded RJ45 (8 x 8) deluxe panel Coupler Kit with solid die-cast metal mounting frame, this unique RJ45 coupler kit allows panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, this RJ45 coupler offers a reliable method to pass high-speed data communication through a chassis or rack panel.
- Category 5E Performance Ratings Facilitate High-speed Data Communication
- RJ45 Female Connectors and Straight Through Wiring for Network System Compatibility
- Fully Stamped Shielding (Shielded Versions) Offers Isolation from EMI/RFI
Applications
Communications & Networking
Contents
Snap-in coupler, Mounting frame and 4-40 Machine screws.
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Alternatives for ECF504-SC5E
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948