Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0431176451
Order Code1703119
Your Part Number
Technical Datasheet
12,735 In Stock
22,474 more incoming. You can reserve stock now
127 Delivery in 2-3 Business Days(SG stock)
10104 Delivery in 3-4 Business Days(UK stock)
2504 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,570.11 (¥1,727.121) |
| 2+ | ¥1,451.02 (¥1,596.122) |
| 3+ | ¥1,331.92 (¥1,465.112) |
| 5+ | ¥1,212.83 (¥1,334.113) |
| 10+ | ¥1,093.73 (¥1,203.103) |
| 20+ | ¥1,084.18 (¥1,192.598) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,570 (¥1,727 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0431176451 is a round Ferrite Core Assembly for 18mm cable. The common-mode conducted EMI from 1 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have round core equivalents
- Single turn impedance tests for the 31 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
18mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
380ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412