Print Page
Image is for illustrative purposes only. Please refer to product description.
4,649 In Stock
Need more?
4649 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥783.62 (¥861.982) |
| 5+ | ¥743.61 (¥817.971) |
| 10+ | ¥695.01 (¥764.511) |
| 20+ | ¥662.92 (¥729.212) |
| 50+ | ¥637.43 (¥701.173) |
Price for:Each
Minimum: 1
Multiple: 1
¥784 (¥862 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV58G
Order Code170073
Technical Datasheet
Thermal Resistance30°C/W
Packages CooledTO-220
External Width - Metric22mm
External Height - Metric11mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.43"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Product Overview
The TV58 is a 10.92 x 19 x 22mm channel style Heat Sink with slanted fins. This board level heat sink is made of aluminium with black anodized finish. This heat sink features vertical/horizontal mount orientation and is suitable for use with TO-220, TO-220-single gauge devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
30°C/W
External Width - Metric
22mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.43"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002