30 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,657.57 (¥2,923.327) |
| 10+ | ¥2,612.73 (¥2,874.003) |
| 25+ | ¥2,567.88 (¥2,824.668) |
| 100+ | ¥2,395.87 (¥2,635.457) |
| 250+ | ¥2,347.96 (¥2,582.756) |
Product Information
Product Overview
The 02050000004 is a 2.54mm 160-position 5-row HAR-BUS® 64 VME64X Female Connector for crimp contacts and use in HAR-BUS® 64 shroud. Straight orientation, with flange, copper alloy contacts and crimp termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PBT Insulation with UL94V-0 classification
- Additional contacts for I/O and system upgrade
- Supports plug-and-play function
- Improved signal/ground ratio for reliable signal data transfer
- Live insertion for replacing processor or memory cards without closing down system
Applications
Industrial
Technical Specifications
har-bus 64
Receptacle
5 Row
Gold Plated Contacts
-
160Contacts
2.54mm
z + a + b + c + d
Copper
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate