Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658622-1
Order Code1654055
Product RangeAMP-LATCH Novo Series
Your Part Number
Technical Datasheet
4,770 In Stock
Need more?
4770 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥244.69 (¥269.159) |
| 10+ | ¥207.25 (¥227.975) |
| 100+ | ¥170.15 (¥187.165) |
| 500+ | ¥161.56 (¥177.716) |
| 1000+ | ¥152.16 (¥167.376) |
| 2500+ | ¥144.87 (¥159.357) |
Price for:Each
Minimum: 1
Multiple: 1
¥245 (¥269 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658622-1
Order Code1654055
Product RangeAMP-LATCH Novo Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Novo Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658622-1 is a ribbon Cable Connector with vertical PCB mounting orientation, polarization mating alignment type.
- 250VAC Operating Voltage
- Phosphor Bronze Contact Base
- 5000mΩ Insulation Resistance
- Pin Header Type
- Tuning Fork Contact Design
- Socket Contact Type
- Black Housing Colour
- Thermoplastic Housing Material
- -65 to +105°C Operating Temperature Range
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Novo Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658622-1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254