784 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥180.73 (¥198.803) |
| 10+ | ¥104.39 (¥114.829) |
| 50+ | ¥99.09 (¥108.999) |
| 100+ | ¥97.77 (¥107.547) |
| 250+ | ¥96.45 (¥106.095) |
| 500+ | ¥93.79 (¥103.169) |
| 1000+ | ¥91.13 (¥100.243) |
| 2500+ | ¥88.46 (¥97.306) |
- ManufacturerONSEMIManufacturer Part NoMC34161DGOrder Code1652462Technical DatasheetReset Threshold Voltage - Min-Reset Threshold Voltage - Nom1.27VNo. of Monitored Voltages2MonitorsSupply Voltage Min2VSupply Voltage Max40VReset Output Type-IC Case / PackageSOICNo. of Pins8PinsIC MountingSurface MountDelay Time-Operating Temperature Min0°COperating Temperature Max70°CProduct Range-Qualification-MSL-SVHCNo SVHC (25-Jun-2025)Automotive Qualification Standard-Digital IC CaseSOICThreshold Voltage1.27V
The MC34161DG is an universal Voltage Monitor intended for use in a wide variety of voltage sensing applications. This device offers the circuit designer an economical solution for positive and negative voltage detection. The circuit consists of two comparator channels each with hysteresis, a unique mode select input for channel programming, a pinned out 2.54V reference and two open collector outputs capable of sinking in excess of 10mA. Each comparator channel can be configured as either inverting or non-inverting by the mode select input. This allows over, under and window detection of positive and negative voltages. The minimum supply voltage needed for this device to be fully functional is 2V for positive voltage sensing and 4V for negative voltage sensing.
- Unique mode select input allows channel programming
- Positive and negative voltage detection
- Low standby current
- Open collector outputs for enhanced device flexibility
- Pinned out 2.54V reference with current limit protection
Applications
Consumer Electronics, Automotive, Industrial
- Reset Threshold Voltage - Min
-
No. of Monitored Voltages2Monitors
Supply Voltage Max40V
IC Case / PackageSOIC
IC MountingSurface Mount
Operating Temperature Min0°C
Product Range-
MSL-
Automotive Qualification Standard-
Threshold Voltage1.27V
Reset Threshold Voltage - Nom1.27V
Supply Voltage Min2V
Reset Output Type-
No. of Pins8Pins
Delay Time-
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Digital IC CaseSOIC
1 Product Found
2 Products Found
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000139