Print Page
Image is for illustrative purposes only. Please refer to product description.
8,033 In Stock
650 more incoming. You can reserve stock now
2096 Delivery in 3-4 Business Days(UK stock)
5937 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥64.5 (¥70.95) |
| 50+ | ¥59.96 (¥65.956) |
| 100+ | ¥53.48 (¥58.828) |
| 500+ | ¥47 (¥51.7) |
Price for:Each
Minimum: 10
Multiple: 10
¥645 (¥710 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No291
Order Code1650690
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsSnap Contact
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 291 is a Snap-on Battery Contact made of nickel-plated spring steel. It accepts A,AA size batteries. It features sharp barbs securely anchor contact in place. Unique spring tension contact adjusts to variations in battery length. The economical and reliable contacts are ideal for moulded cases with self-contained battery compartments.
- Solder "ear" to facilitate soldering of wire lead
- Reliable spring tension contacts assure low contact resistance
- Clips easily onto 0.06 to 0.07" wall
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Steel
Product Range
-
Battery Terminals
Snap Contact
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361